Part Details for 8392LHM3045LSN9110 by Fenghua (HK) Electronics Ltd
Overview of 8392LHM3045LSN9110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8392LHM3045LSN9110
8392LHM3045LSN9110 CAD Models
8392LHM3045LSN9110 Part Data Attributes
|
8392LHM3045LSN9110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8392LHM3045LSN9110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8392LHM3045LSN9110
This table gives cross-reference parts and alternative options found for 8392LHM3045LSN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8392LHM3045LSN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG392M1K--A3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | Lelon Electronics Corp | 8392LHM3045LSN9110 vs LSG392M1K--A3045 |
HK1K398M30045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 8392LHM3045LSN9110 vs HK1K398M30045HA |
EKMH800VNN392MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | 8392LHM3045LSN9110 vs EKMH800VNN392MR45S |
LSG392M1K--A3045S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, | Surge Components Inc | 8392LHM3045LSN9110 vs LSG392M1K--A3045S |
381LX392M080K452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 8392LHM3045LSN9110 vs 381LX392M080K452AD |
8392LHM3045LSN0110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392LHM3045LSN9110 vs 8392LHM3045LSN0110 |
LG080M3900BP5-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | 8392LHM3045LSN9110 vs LG080M3900BP5-3045 |
LV080M3900BP543045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | 8392LHM3045LSN9110 vs LV080M3900BP543045 |
1392LHM3045LSN9110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392LHM3045LSN9110 vs 1392LHM3045LSN9110 |
SLG398M080S1A5S45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | Teapo Electronic Corporation | 8392LHM3045LSN9110 vs SLG398M080S1A5S45K |