Part Details for 1392LHM3045LSN9110 by Fenghua (HK) Electronics Ltd
Overview of 1392LHM3045LSN9110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1392LHM3045LSN9110
1392LHM3045LSN9110 CAD Models
1392LHM3045LSN9110 Part Data Attributes
|
1392LHM3045LSN9110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1392LHM3045LSN9110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 1392LHM3045LSN9110
This table gives cross-reference parts and alternative options found for 1392LHM3045LSN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1392LHM3045LSN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2392LHM3045LSN2110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1392LHM3045LSN9110 vs 2392LHM3045LSN2110 |
2392LHM3045LSN4110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1392LHM3045LSN9110 vs 2392LHM3045LSN4110 |
LV080M3900BPF43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | 1392LHM3045LSN9110 vs LV080M3900BPF43045 |
8392LHM3045LSN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF | Fenghua (HK) Electronics Ltd | 1392LHM3045LSN9110 vs 8392LHM3045LSN50 |
2392LHM3045LSN7110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1392LHM3045LSN9110 vs 2392LHM3045LSN7110 |
8392LHM3045LS050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF | Fenghua (HK) Electronics Ltd | 1392LHM3045LSN9110 vs 8392LHM3045LS050 |
SLJ398M080S1A5S45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | Teapo Electronic Corporation | 1392LHM3045LSN9110 vs SLJ398M080S1A5S45K |
8392LHM3045LSN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF | Fenghua (HK) Electronics Ltd | 1392LHM3045LSN9110 vs 8392LHM3045LSN10 |
EKMH800VSN392MR45T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 1392LHM3045LSN9110 vs EKMH800VSN392MR45T |
381LX392M080K452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 1392LHM3045LSN9110 vs 381LX392M080K452 |