Part Details for 83886103 by Crouzet
Overview of 83886103 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 83886103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83886103-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.3910 | Buy Now |
DISTI #
874-83886103
|
Mouser Electronics | Limit Switches WBXTHRDRLR SIDXIT 3M CBL RoHS: Compliant | 0 |
|
$133.1700 | Order Now |
DISTI #
71088720
|
RS | Switch, WBXTHRDRLR SIDXIT 3.0M CABLE | Crouzet 83886103 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$138.4600 / $145.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.6500 / $133.1700 | Buy Now |
DISTI #
CROUZET-83886103
|
TME | Limit switch, NO + NC, 10A, max.250VAC, lead 3m, IP66, -25÷70°C Min Qty: 1 | 0 |
|
$107.0000 / $115.2400 | RFQ |