Part Details for 83884106 by Crouzet
Overview of 83884106 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 83884106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1064
|
Newark | Limit Switch, Classic, 8388 Series, 838841 Cab Lat 6.0 |Crouzet 83884106 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.7700 / $216.5800 | Buy Now |
DISTI #
874-83884106
|
Mouser Electronics | Limit Switches Limit switch, Classic, 8388 Series, 838841 CAB LAT 6.0 RoHS: Compliant | 0 |
|
$141.9300 | Order Now |
DISTI #
72625166
|
RS | Limit Switch, Standard, 8388 Series, 838841 Cab Lat 6.0 | Crouzet 83884106 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$171.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.2600 / $141.9300 | Buy Now |
DISTI #
CROUZET-83884106
|
TME | Limit switch, pin plunger Ø8mm and additional fixation, 10A Min Qty: 1 | 0 |
|
$113.9000 / $121.7900 | RFQ |