Part Details for 83884103 by Crouzet
Overview of 83884103 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 83884103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-83884103-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 1 Lead time: 7 Weeks Container: Tray MARKETPLACE PRODUCT |
9 In Stock |
|
$126.9000 / $131.7900 | Buy Now |
DISTI #
83884103-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.3600 | Buy Now |
DISTI #
874-83884103
|
Mouser Electronics | Limit Switches WB THRDPLNGR SIDXIT 3M CBL RoHS: Compliant | 0 |
|
$127.9200 | Order Now |
DISTI #
70158842
|
RS | Limit Switch, POSITIVE OPENING Enclosed, THREADED PLUNGER | Crouzet 83884103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$137.2100 / $144.0700 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Cable 8A 250VAC 24VDC 10N Linear Panel Mount/Screw Mount RoHS: Compliant |
14 In Stock |
|
$110.7200 / $127.9200 | Buy Now |
DISTI #
CROUZET-83884103
|
TME | Limit switch, pin plunger Ø8mm and additional fixation, 10A Min Qty: 1 | 0 |
|
$102.8000 / $110.7000 | RFQ |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Cable 8A 250VAC 24VDC 10N Linear Panel Mount/Screw Mount RoHS: Compliant |
14 In Stock |
|
$110.7200 / $127.9200 | Buy Now |
|
Neutron USA | Limit Switch, POSITIVE OPENING Enclosed, THREADED PLUNGER | 9 |
|
$284.7400 | Buy Now |