Part Details for 83884102 by Crouzet
Overview of 83884102 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 83884102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P2120
|
Newark | Wb Thrdplngr Sidxit 2.0M Cable/Crouzet Controls Rohs Compliant: Yes |Crouzet 83884102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$129.7100 / $149.3900 | Buy Now |
DISTI #
2266-83884102-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 1 Lead time: 7 Weeks Container: Box MARKETPLACE PRODUCT |
46 In Stock |
|
$117.0200 / $126.3900 | Buy Now |
DISTI #
966-1455-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$117.3300 | Buy Now |
DISTI #
874-83884102
|
Mouser Electronics | Limit Switches WB THRDPLNGR SIDXIT 2M CBL RoHS: Compliant | 0 |
|
$122.6600 | Order Now |
DISTI #
71088707
|
RS | Switch, WB THRDPLNGR SIDXIT 2.0M CABLE | Crouzet 83884102 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$127.6000 / $134.3100 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Cable 8A 250VAC 24VDC 10N Linear Panel Mount/Screw Mount RoHS: Compliant |
46 Partner Stock |
|
$108.3000 / $125.1100 | Buy Now |
DISTI #
CROUZET-83884102
|
TME | Limit switch, pin plunger Ø8mm and additional fixation, 10A Min Qty: 1 | 0 |
|
$98.5800 / $106.1600 | RFQ |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Cable 8A 250VAC 24VDC 10N Linear Panel Mount/Screw Mount RoHS: Compliant |
46 Partner Stock |
|
$108.3000 / $125.1100 | Buy Now |