Part Details for 83884101 by Crouzet
Overview of 83884101 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 83884101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83884101-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.9510 | Buy Now |
DISTI #
874-83884101
|
Mouser Electronics | Limit Switches WB THRDPLNGR SIDXIT 1M CBL RoHS: Compliant | 0 |
|
$113.9000 | Order Now |
DISTI #
71088706
|
RS | Switch, WB THRDPLNGR SIDXIT 1.0M CABLE | Crouzet 83884101 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$118.4300 / $124.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.9200 / $113.9000 | Buy Now |
DISTI #
CROUZET-83884101
|
TME | Limit switch, pin plunger Ø8mm and additional fixation, 10A Min Qty: 1 | 0 |
|
$91.4200 / $98.4400 | RFQ |