Part Details for 83882101 by Crouzet
Overview of 83882101 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 83882101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83882101-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.9700 | Buy Now |
DISTI #
874-83882101
|
Mouser Electronics | Limit Switches WB THRDRLR SIDXIT 1M CBL RoHS: Compliant | 0 |
|
$119.1500 | Order Now |
DISTI #
71088692
|
RS | Switch, WB THRDRLR SIDXIT 1.0M CABLE | Crouzet 83882101 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$123.8900 / $130.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.4800 / $119.1500 | Buy Now |
DISTI #
CROUZET-83882101
|
TME | Limit switch, NO + NC, 10A, max.250VAC, lead 1m, IP66, -25÷70°C Min Qty: 1 | 0 |
|
$95.8600 / $103.2300 | RFQ |