Part Details for 838748 (ALTERNATE: 838748) by RS Pro
Overview of 838748 (ALTERNATE: 838748) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 838748 (ALTERNATE: 838748)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70640965
|
RS | Silica Gel Humidity Indicating Desiccator 0.11 lb (50g) | RS PRO 838748 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 80 |
|
$15.4500 / $18.9900 | Buy Now |