Part Details for 83871140 by Crouzet
Overview of 83871140 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 83871140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R7525
|
Newark | Limit Switch, Classic, 8387 Series, 838711 Con Lat 4B Rohs Compliant: Yes |Crouzet 83871140 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.3900 | Buy Now |
DISTI #
83871140-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.1800 | Buy Now |
DISTI #
874-83871140
|
Mouser Electronics | Limit Switches EB RLRPLNGR 4 PIN CONN RoHS: Compliant | 0 |
|
$110.3900 | Order Now |
DISTI #
71088604
|
RS | Switch, EB RLRPLNGR 4 PIN CONNECTOR | Crouzet 83871140 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$114.7800 / $120.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.8800 / $110.3900 | Buy Now |
DISTI #
CROUZET-83871140
|
TME | Limit switch, metal roller Ø10mm, NO + NC, 10A, max.250VAC, IP66 Min Qty: 1 | 0 |
|
$88.7200 / $95.5300 | RFQ |