Part Details for 83871102 by Crouzet
Overview of 83871102 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 83871102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P2052
|
Newark | Eb Rlrpngr Sidxit 2.0M Cable Rohs Compliant: Yes |Crouzet 83871102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$138.0600 / $159.0000 | Buy Now |
DISTI #
28C5976
|
Newark | Limit Switch, 250V, 3A, Roller Plunger, Limit Switch Actuator:Roller Plunger, Contact Configuration:-, Contact Current Ac Max:3A, Contact Voltage Ac Max:250V, Operating Force Max:10N, Product Range:-, Contact Current Dc Max:8A Rohs Compliant: Yes |Crouzet 83871102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.8700 | Buy Now |
DISTI #
966-1450-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
28 In Stock |
|
$92.8700 | Buy Now |
DISTI #
874-83871102
|
Mouser Electronics | Limit Switches EB RLRPNGR SIDXIT 2M CBL RoHS: Compliant | 17 |
|
$92.8700 | Buy Now |
DISTI #
70159150
|
RS | Limit Switch, Metal Roller Plunger, SPDT-DB, Cable Side (std) 2.0M (std) | Crouzet 83871102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 16 |
|
$94.0500 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount RoHS: Compliant |
5 Partner Stock |
|
$55.9800 / $94.7300 | Buy Now |
DISTI #
84460897
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$113.8000 / $131.8600 | Buy Now |
DISTI #
CROUZET-83871102
|
TME | Limit switch, metal roller Ø10mm, NO + NC, 10A, max.250VAC, IP66 Min Qty: 1 | 10 |
|
$75.7600 / $81.5800 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount RoHS: Compliant |
5 Partner Stock |
|
$55.9800 / $94.7300 | Buy Now |
|
Neutron USA | Limit Switch, Metal Roller Plunger, SPDT-DB, Cable Side (std) 2.0M (std) | 50 |
|
$254.5200 | Buy Now |