Part Details for 83800101 by Crouzet
Overview of 83800101 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 83800101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M8141
|
Newark | Limit Switch, Classic, 8380 Series, 838001 Rohs Compliant: Yes |Crouzet 83800101 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0900 | Buy Now |
DISTI #
83800101-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.0500 | Buy Now |
DISTI #
874-83800101
|
Mouser Electronics | Limit Switches LMTSW PG9 TOP PLNGR NONUL RoHS: Compliant | 0 |
|
$70.0900 | Order Now |
DISTI #
71088656
|
RS | Switch, LMTSW PG9 TOP PLNGR nonUL | Crouzet 83800101 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9000 / $76.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.4300 / $70.0900 | Buy Now |
DISTI #
CROUZET-83800101
|
TME | Limit switch, pin plunger Ø8mm, SPDT, 5A, max.250VAC, IP65 Min Qty: 1 | 0 |
|
$56.2600 / $60.5900 | RFQ |