Part Details for 83733314 by Crouzet
Overview of 83733314 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83733314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
966-1809-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 50V Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.4500 | Buy Now |
DISTI #
874-83733314
|
Mouser Electronics | Limit Switches LMTSW 1M THRDED BRL PSHBTN RoHS: Compliant | 0 |
|
$73.5900 | Order Now |
DISTI #
70159342
|
RS | Limit Switch with 1M Threaded Barrel, Push Button | Crouzet 83733314 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$78.1600 / $84.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$43.4900 / $73.5900 | Buy Now |
DISTI #
CROUZET-83733314
|
TME | Limit switch, pin plunger with thread M12x0.75, SPDT, 5A, IP56 Min Qty: 1 | 9 |
|
$59.0600 / $63.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$43.4900 / $73.5900 | Buy Now |
Part Details for 83733314
83733314 CAD Models
83733314 Part Data Attributes:
|
83733314
Crouzet
Buy Now
|
Compare Parts:
83733314
Crouzet
|
Samacsys Manufacturer | Crouzet |