Part Details for 83731324 by Crouzet
Overview of 83731324 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83731324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83731324-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.0600 | Buy Now |
DISTI #
874-83731324
|
Mouser Electronics | Limit Switches Plunger, 2.2M Cbl THRD BRL PSHBTN RoHS: Compliant | 18 |
|
$87.6100 | Buy Now |
DISTI #
70520385
|
RS | L/Sw 83731 Plunger M16 0.5M lead | Crouzet 83731324 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$91.1600 / $95.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.0800 / $87.6100 | Buy Now |
DISTI #
CROUZET-83731324
|
TME | Limit switch, pin plunger with thread M16x1, SPDT, 5A, lead 2,2m Min Qty: 1 | 10 |
|
$70.3100 / $75.7100 | Buy Now |