Part Details for 835811BCC.5 by Crouzet
Overview of 835811BCC.5 by Crouzet
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 835811BCC.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
835811BCC.5-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-835811BCC.5
|
Mouser Electronics | Limit Switches SLD SW SPDT LO CRNT .5M CBL | 0 |
|
$60.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$28.8100 / $78.9500 | Buy Now |
Part Details for 835811BCC.5
835811BCC.5 CAD Models
835811BCC.5 Part Data Attributes:
|
835811BCC.5
Crouzet
Buy Now
|
Compare Parts:
835811BCC.5
Crouzet
|
Samacsys Manufacturer | Crouzet |