Part Details for 835-01205F by Elec & Eltek
Overview of 835-01205F by Elec & Eltek
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 835-01205F
835-01205F CAD Models
835-01205F Part Data Attributes:
|
835-01205F
Elec & Eltek
Buy Now
Datasheet
|
Compare Parts:
835-01205F
Elec & Eltek
SMPS Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E & E MAGNETIC PRODUCTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 8.12 mm | |
Input Voltage-Nom | 5 V | |
Length | 21.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 72 V | |
Output Voltage 2 | 24 V | |
Power Rating | 10 W | |
Primary Inductance | 15 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17 mm |