Part Details for 835-0086 by Agilent Technologies Inc
Overview of 835-0086 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-683MRC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-682MRC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |