Part Details for 8340-F130-P1T2-A0H0-6A by E-T-A
Overview of 8340-F130-P1T2-A0H0-6A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1300EVBI | Renesas Electronics Corporation | Evaluation Board for the F1300 Demodulator | |
F1300NBGI | Renesas Electronics Corporation | DPD Demodulator - 550MHz to 1150MHz | |
F1300NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 550MHz to 1150MHz |
Price & Stock for 8340-F130-P1T2-A0H0-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F130-P1T2-A0H0-6A-ND
|
DigiKey | CIR BRKR THRM 6A Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.0060 | Buy Now |
DISTI #
457-834130P1T2A0H06
|
Mouser Electronics | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for RoHS: Compliant | 0 |
|
$179.0000 | Order Now |
DISTI #
71522357
|
RS | Circuit Breaker Magnetic Black Long Toggle AC 50/60Hz Long QC 240VAC/80VDC 3P 6A | E-T-A Circuit Protection and Control 8340-F130-P1T2-A0H0-6A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$196.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$151.1700 / $281.4500 | Buy Now |
DISTI #
000000000004974377
|
Sager | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a w Min Qty: 1 | 0 |
|
$104.1400 / $231.9600 | Buy Now |
Part Details for 8340-F130-P1T2-A0H0-6A
8340-F130-P1T2-A0H0-6A CAD Models
8340-F130-P1T2-A0H0-6A Part Data Attributes
|
8340-F130-P1T2-A0H0-6A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
8340-F130-P1T2-A0H0-6A
E-T-A
CIR BRKR THRM 6A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Height | 41.2 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3500 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CQC; CSA; QPL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |