Part Details for 8333LDMA045LKN18F0 by Fenghua (HK) Electronics Ltd
Overview of 8333LDMA045LKN18F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8333LDMA045LKN18F0
8333LDMA045LKN18F0 CAD Models
8333LDMA045LKN18F0 Part Data Attributes
|
8333LDMA045LKN18F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8333LDMA045LKN18F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6700 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8333LDMA045LKN18F0
This table gives cross-reference parts and alternative options found for 8333LDMA045LKN18F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8333LDMA045LKN18F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2333LDMA045LQN5850 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8333LDMA045LKN18F0 vs 2333LDMA045LQN5850 |
1333LDMA045LQN38E0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8333LDMA045LKN18F0 vs 1333LDMA045LQN38E0 |
1333LDMA045LQN28F0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8333LDMA045LKN18F0 vs 1333LDMA045LQN28F0 |
8333LDMA045LKN98F0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8333LDMA045LKN18F0 vs 8333LDMA045LKN98F0 |
2333LDMA045LKN08F0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8333LDMA045LKN18F0 vs 2333LDMA045LKN08F0 |
2333LDMA045LKN5810 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8333LDMA045LKN18F0 vs 2333LDMA045LKN5810 |
8333LDMA045LQN9850 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8333LDMA045LKN18F0 vs 8333LDMA045LQN9850 |
1333LDMA045LKN2810 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8333LDMA045LKN18F0 vs 1333LDMA045LKN2810 |
2333LDMA045LKN28E0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8333LDMA045LKN18F0 vs 2333LDMA045LKN28E0 |
MALIEYN07CC533E42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 8333LDMA045LKN18F0 vs MALIEYN07CC533E42K |