Part Details for 8333LDMA045LQN9850 by Fenghua (HK) Electronics Ltd
Overview of 8333LDMA045LQN9850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8333LDMA045LQN9850
8333LDMA045LQN9850 CAD Models
8333LDMA045LQN9850 Part Data Attributes
|
8333LDMA045LQN9850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8333LDMA045LQN9850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6700 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8333LDMA045LQN9850
This table gives cross-reference parts and alternative options found for 8333LDMA045LQN9850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8333LDMA045LQN9850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2333LDMA045LKN28E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | 8333LDMA045LQN9850 vs 2333LDMA045LKN28E0 |
2333LDMA045LKN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | 8333LDMA045LQN9850 vs 2333LDMA045LKN18F0 |
LK333MLDA045LK400 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF | 8333LDMA045LQN9850 vs LK333MLDA045LK400 |
2333LDMA045LQN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | 8333LDMA045LQN9850 vs 2333LDMA045LQN38F0 |
2333LDMA045LQN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | 8333LDMA045LQN9850 vs 2333LDMA045LQN48E0 |
1333LDMA045LKN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | 8333LDMA045LQN9850 vs 1333LDMA045LKN78F0 |
8333LDMA045LQN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | 8333LDMA045LQN9850 vs 8333LDMA045LQN08F0 |
8333LDMA045LKN58E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | 8333LDMA045LQN9850 vs 8333LDMA045LKN58E0 |
8333LDMA045LKN1850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | 8333LDMA045LQN9850 vs 8333LDMA045LKN1850 |
2333LDMA045LQN58F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | 8333LDMA045LQN9850 vs 2333LDMA045LQN58F0 |