Part Details for RJL-10V332MI6#-F51 by ELNA America Inc
Overview of RJL-10V332MI6#-F51 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJL-10V332MI6#-F51
RJL-10V332MI6#-F51 CAD Models
RJL-10V332MI6#-F51 Part Data Attributes
|
RJL-10V332MI6#-F51
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJL-10V332MI6#-F51
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2230 mA | |
Series | RJL | |
Terminal Pitch | 5 mm |
Alternate Parts for RJL-10V332MI6#-F51
This table gives cross-reference parts and alternative options found for RJL-10V332MI6#-F51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJL-10V332MI6#-F51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LBMAB25LW07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | RJL-10V332MI6#-F51 vs 8332LBMAB25LW07N |
8332LBMAB25RT07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | RJL-10V332MI6#-F51 vs 8332LBMAB25RT07M |
NRZJ332M10V12.5X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RJL-10V332MI6#-F51 vs NRZJ332M10V12.5X25F1F |
UHM1A332MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Nichicon Corporation | RJL-10V332MI6#-F51 vs UHM1A332MHD1TO |
8332LBMAB25RTN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | RJL-10V332MI6#-F51 vs 8332LBMAB25RTN1E |
1332LBMAB25LLN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | RJL-10V332MI6#-F51 vs 1332LBMAB25LLN211M |
1332LBMAB25RTN511B | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJL-10V332MI6#-F51 vs 1332LBMAB25RTN511B |
10YXH3300M12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | RJL-10V332MI6#-F51 vs 10YXH3300M12.5X25 |
10YXF3300MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJL-10V332MI6#-F51 vs 10YXF3300MEFCKC12.5X25 |
EEUFM1A332 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RJL-10V332MI6#-F51 vs EEUFM1A332 |