Part Details for EC33025HNPLNP by Jackcon Capacitor Electronics Co Ltd
Overview of EC33025HNPLNP by Jackcon Capacitor Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC33025HNPLNP
EC33025HNPLNP CAD Models
EC33025HNPLNP Part Data Attributes
|
EC33025HNPLNP
Jackcon Capacitor Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC33025HNPLNP
Jackcon Capacitor Electronics Co Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JACKCON CAPACITOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | LNP(25V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | LNP(25V) | |
Terminal Pitch | 5 mm |
Alternate Parts for EC33025HNPLNP
This table gives cross-reference parts and alternative options found for EC33025HNPLNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC33025HNPLNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331LDM1016RFN711M | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EC33025HNPLNP vs 2331LDM1016RFN711M |
8331LDM1016RF07A | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EC33025HNPLNP vs 8331LDM1016RF07A |
2331LDM1016RFN111B | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EC33025HNPLNP vs 2331LDM1016RFN111B |
8331LDM1016LWN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | EC33025HNPLNP vs 8331LDM1016LWN0M |
8331LDM1016RFN0110 | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EC33025HNPLNP vs 8331LDM1016RFN0110 |
1331LDM1016RFN411M | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EC33025HNPLNP vs 1331LDM1016RFN411M |
1331LDM1016NPN111P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | EC33025HNPLNP vs 1331LDM1016NPN111P |
8331LDM1016RFN7D | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EC33025HNPLNP vs 8331LDM1016RFN7D |
1331LDM1016NPN711B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | EC33025HNPLNP vs 1331LDM1016NPN711B |
2331LDM1016LLN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | EC33025HNPLNP vs 2331LDM1016LLN911C |