Part Details for 8330LCM0511RTN311A by Fenghua (HK) Electronics Ltd
Overview of 8330LCM0511RTN311A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330LCM0511RTN311A
8330LCM0511RTN311A CAD Models
8330LCM0511RTN311A Part Data Attributes
|
8330LCM0511RTN311A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330LCM0511RTN311A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 98 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 8330LCM0511RTN311A
This table gives cross-reference parts and alternative options found for 8330LCM0511RTN311A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LCM0511RTN311A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LCM0511LLN411J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LCM0511RTN311A vs 2330LCM0511LLN411J |
8330LCM0511RX07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LCM0511RTN311A vs 8330LCM0511RX07P |
1330LCM0511RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LCM0511RTN311A vs 1330LCM0511RXN911M |
8330LCM0511RXN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LCM0511RTN311A vs 8330LCM0511RXN5110 |
8330LCM0511RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LCM0511RTN311A vs 8330LCM0511RXN5P |
2330LCM0511RTN111B | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LCM0511RTN311A vs 2330LCM0511RTN111B |
8330LCM0511LLN911R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LCM0511RTN311A vs 8330LCM0511LLN911R |
8330LCM0511LW00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LCM0511RTN311A vs 8330LCM0511LW00B |
2330LCM0511RXN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LCM0511RTN311A vs 2330LCM0511RXN7110 |
UTWLL33M16TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | IBS Electronics Inc | 8330LCM0511RTN311A vs UTWLL33M16TR15X11 |