Part Details for UTWLL33M16TR15X11 by IBS Electronics Inc
Overview of UTWLL33M16TR15X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTWLL33M16TR15X11
UTWLL33M16TR15X11 CAD Models
UTWLL33M16TR15X11 Part Data Attributes
|
UTWLL33M16TR15X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTWLL33M16TR15X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | UTWLL |
Alternate Parts for UTWLL33M16TR15X11
This table gives cross-reference parts and alternative options found for UTWLL33M16TR15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTWLL33M16TR15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LCM0511LLN411J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UTWLL33M16TR15X11 vs 2330LCM0511LLN411J |
8330LCM0511RTN311A | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTWLL33M16TR15X11 vs 8330LCM0511RTN311A |
8330LCM0511RXN411F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UTWLL33M16TR15X11 vs 8330LCM0511RXN411F |
MKP016336M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Maxcap Electronics Sdn Bhd | UTWLL33M16TR15X11 vs MKP016336M |
8330LCM0511RXN511F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UTWLL33M16TR15X11 vs 8330LCM0511RXN511F |
2330LCM0511LLN511J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UTWLL33M16TR15X11 vs 2330LCM0511LLN511J |
2330LCM0511RXN911D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UTWLL33M16TR15X11 vs 2330LCM0511RXN911D |
8330LCM0511RT01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UTWLL33M16TR15X11 vs 8330LCM0511RT01C |
1330LCM0511RTN211C | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTWLL33M16TR15X11 vs 1330LCM0511RTN211C |
1330LCM0511LLN211A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UTWLL33M16TR15X11 vs 1330LCM0511LLN211A |