8330LAM0407SSN7D
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF

Overview of 8330LAM0407SSN7D by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 8330LAM0407SSN7D by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8330LAM0407SSN7D by Fenghua (HK) Electronics Ltd

8330LAM0407SSN7D
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Special
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Surface Mount
NO
Terminal Pitch
1.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8330LAM0407SSN7D
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF
    VS

Alternate Parts for 8330LAM0407SSN7D

This table gives cross-reference parts and alternative options found for 8330LAM0407SSN7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LAM0407SSN7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UTLL33M6R3TR24X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc 8330LAM0407SSN7D vs UTLL33M6R3TR24X7
UTWS33M6R3TB4X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc 8330LAM0407SSN7D vs UTWS33M6R3TB4X7
8330LAM0407SS05D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 8330LAM0407SSN7D vs 8330LAM0407SS05D
UTWS33M6R3TR24X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc 8330LAM0407SSN7D vs UTWS33M6R3TR24X7
UHC0J330MDD1BB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation 8330LAM0407SSN7D vs UHC0J330MDD1BB
EKF00MM233BD09 CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL Vishay Intertechnologies 8330LAM0407SSN7D vs EKF00MM233BD09
8330LAM0407SS04A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 8330LAM0407SSN7D vs 8330LAM0407SS04A
8330LAM0407SS05C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 8330LAM0407SSN7D vs 8330LAM0407SS05C
8330LAM0407SSN7F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 8330LAM0407SSN7D vs 8330LAM0407SSN7F
8330LAM0407SS01C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 8330LAM0407SSN7D vs 8330LAM0407SS01C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8330LAM0407SSN7D by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8330LAM0407SSN7D by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8330LAM0407SSN7D would you like to use for your alert(s)?
  • Please alert me when 8330LAM0407SSN7D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8330LAM0407SSN7D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8330LAM0407SSN7D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8330LAM0407SSN7D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8330LAM0407SSN7D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8330LAM0407SSN7D by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: