Part Details for 8330LAM0407SS04A by Fenghua (HK) Electronics Ltd
Overview of 8330LAM0407SS04A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330LAM0407SS04A
8330LAM0407SS04A CAD Models
8330LAM0407SS04A Part Data Attributes
|
8330LAM0407SS04A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330LAM0407SS04A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Special | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8330LAM0407SS04A
This table gives cross-reference parts and alternative options found for 8330LAM0407SS04A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LAM0407SS04A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLL33M6R3TR24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 8330LAM0407SS04A vs UTLL33M6R3TR24X7 |
UTWS33M6R3TB4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 8330LAM0407SS04A vs UTWS33M6R3TB4X7 |
8330LAM0407SS05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LAM0407SS04A vs 8330LAM0407SS05D |
UTWS33M6R3TR24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 8330LAM0407SS04A vs UTWS33M6R3TR24X7 |
UHC0J330MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 8330LAM0407SS04A vs UHC0J330MDD1BB |
EKF00MM233BD09 | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Vishay Intertechnologies | 8330LAM0407SS04A vs EKF00MM233BD09 |
8330LAM0407SS05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LAM0407SS04A vs 8330LAM0407SS05C |
8330LAM0407SSN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LAM0407SS04A vs 8330LAM0407SSN7F |
8330LAM0407SS01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LAM0407SS04A vs 8330LAM0407SS01C |
8330LAM0407SSN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LAM0407SS04A vs 8330LAM0407SSN7D |