Part Details for 8330L0M0405MVN50 by Fenghua (HK) Electronics Ltd
Overview of 8330L0M0405MVN50 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330L0M0405MVN50
8330L0M0405MVN50 CAD Models
8330L0M0405MVN50 Part Data Attributes
|
8330L0M0405MVN50
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330L0M0405MVN50
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8330L0M0405MVN50
This table gives cross-reference parts and alternative options found for 8330L0M0405MVN50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330L0M0405MVN50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330L0M0405MVN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330L0M0405MVN50 vs 8330L0M0405MVN1N |
8330L0M0405MVN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330L0M0405MVN50 vs 8330L0M0405MVN4C |
8330L0M0405MV04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330L0M0405MVN50 vs 8330L0M0405MV04E |
8330L0M0405MVN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330L0M0405MVN50 vs 8330L0M0405MVN10 |
8330L0M0405MV04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330L0M0405MVN50 vs 8330L0M0405MV04J |
ECEA0GKS330(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 8330L0M0405MVN50 vs ECEA0GKS330(B) |
UMA0G330MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 8330L0M0405MVN50 vs UMA0G330MDD1CM |
712-4R0/330M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Tecate Group | 8330L0M0405MVN50 vs 712-4R0/330M# |
S004336M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Maxcap Electronics Sdn Bhd | 8330L0M0405MVN50 vs S004336M |
SE0G336M04005TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 8330L0M0405MVN50 vs SE0G336M04005TS |