Part Details for 8330L0M0405MV04J by Fenghua (HK) Electronics Ltd
Overview of 8330L0M0405MV04J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330L0M0405MV04J
8330L0M0405MV04J CAD Models
8330L0M0405MV04J Part Data Attributes
|
8330L0M0405MV04J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330L0M0405MV04J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8330L0M0405MV04J
This table gives cross-reference parts and alternative options found for 8330L0M0405MV04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330L0M0405MV04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330L0M0405MV04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330L0M0405MV04J vs 8330L0M0405MV04E |
RM33M4R0TB4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 8330L0M0405MV04J vs RM33M4R0TB4X5 |
8330L0M0405MVN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330L0M0405MV04J vs 8330L0M0405MVN4P |
8330L0M0405MVN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330L0M0405MV04J vs 8330L0M0405MVN10 |
TM336M0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Man Yue Technology Holdings Ltd | 8330L0M0405MV04J vs TM336M0G |
8330L0M0405MVN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330L0M0405MV04J vs 8330L0M0405MVN7A |
8330L0M0405MVN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330L0M0405MV04J vs 8330L0M0405MVN1J |
ESRE4R0ETA330MD05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MMH, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 8330L0M0405MV04J vs ESRE4R0ETA330MD05D |
8330L0M0405MV07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330L0M0405MV04J vs 8330L0M0405MV07M |
RM33M4R0TB24X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 8330L0M0405MV04J vs RM33M4R0TB24X5 |