There are no models available for this part yet.
Overview of 83274804 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 83274804 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
874-83274804
|
Mouser Electronics | Basic / Snap Action Switches SNSW 5A 0.5N SPNO SLDR PLAIN R:41 | 0 |
|
$1.7800 / $1.8300 | Order Now |
CAD Models for 83274804 by Crouzet
Part Data Attributes for 83274804 by Crouzet
83274804
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
83274804CrouzetVS
-