Part Details for 83274042 by Crouzet
Overview of 83274042 by Crouzet
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83274042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-83274042
|
Mouser Electronics | Basic / Snap Action Switches SNSW 5A 0.5N SPDT PCB BCK PLAIN R:16.8 | 0 |
|
$1.7800 / $1.8300 | Order Now |
Part Details for 83274042
83274042 CAD Models
83274042 Part Data Attributes
|
83274042
Crouzet
Buy Now
|
Compare Parts:
83274042
Crouzet
|
Samacsys Manufacturer | Crouzet |