Part Details for 8327-832-A-24 by RAF Electronic Hardware
Overview of 8327-832-A-24 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8327-832-A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3564-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 2" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
17 In Stock |
|
$9.1831 / $13.0700 | Buy Now |
DISTI #
761-8327-832-A-24
|
Mouser Electronics | Racks & Rack Cabinet Accessories 7/16 X 9/32 OV X 2.00 Lg X 1-9/32 Ht Oval handle RoHS: Compliant | 0 |
|
$9.5300 / $13.0700 | Order Now |
DISTI #
71740950
|
RS | Oval Handle, 7/16 X 9/32 OV X 2.00 Lg X 1-9/32 Ht | RAF 8327-832-A-24 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6600 / $12.2700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$9.4800 / $12.5500 | Buy Now | |
DISTI #
RAF8327-832-A-24
|
DB Roberts | 0 |
|
RFQ |