Part Details for 83262021 by Crouzet
Overview of 83262021 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83262021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83262021-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 250V Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0200 | Buy Now |
DISTI #
874-83262021
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, V3D-8326 Series, 83262 I W3 | 0 |
|
$5.1700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.5600 / $5.1700 | Buy Now | |
DISTI #
CROUZET83262021
|
TME | Microswitch SNAP ACTION, 20A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 2000 | 0 |
|
$3.8700 | RFQ |