Part Details for 83261001 by Crouzet
Overview of 83261001 by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83261001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83261001-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 2000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5311 | Buy Now |
DISTI #
874-83261001
|
Mouser Electronics | Basic / Snap Action Switches V3d 16A SPDT HiForce Screw Plunger RoHS: Compliant | 0 |
|
$2.1700 / $2.2400 | Order Now |