Part Details for 83242023 by Crouzet
Overview of 83242023 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83242023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6932
|
Newark | Microswitch, Classic, Pbx-8324 Series, 83242 Ip40 W5 Lg Rohs Compliant: Yes |Crouzet 83242023 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9600 | Buy Now |
DISTI #
83242023-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9600 | Buy Now |
DISTI #
874-83242023
|
Mouser Electronics | Basic / Snap Action Switches PBX6N IP40 SCREW LVR RoHS: Compliant | 0 |
|
$51.9600 | Order Now |
DISTI #
71087548
|
RS | Switch, PBX 6N IP40 SCREW +LVR | Crouzet 83242023 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3700 / $52.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9000 / $51.9600 | Buy Now |
DISTI #
CROUZET83242023
|
TME | Microswitch SNAP ACTION, 6A/250VAC, with lever (with roller) Min Qty: 10 | 0 |
|
$69.0400 | RFQ |