Part Details for 83240224 by Crouzet
Overview of 83240224 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83240224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6911
|
Newark | Microswitch, Button, Dpdt, Microswitch Type:Snap Action, Microswitch Actuator:Roller Lever, Contact Configuration:Dpdt, Switch Terminals:Screw, Contact Current Max:6A, Contact Voltage Dc Nom:250Vdc, Product Range:- Rohs Compliant: Yes |Crouzet 83240224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$49.2600 | Buy Now |
DISTI #
966-1506-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.0200 | Buy Now |
DISTI #
874-83240224
|
Mouser Electronics | Basic / Snap Action Switches PBX 4N IP67 SCREW + LVR+MTG PLATE RoHS: Compliant | 9 |
|
$62.0200 | Buy Now |
DISTI #
70159210
|
RS | Switch, PBX, Standard, W5, Screw Connections, Roller Lever, Mount Plate w/Holes | Crouzet 83240224 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$68.5400 / $75.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.1100 / $62.0200 | Buy Now |
DISTI #
19268903
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 6A 250VAC 250VDC 2.7N Panel Mount Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$62.9242 / $69.0911 | Buy Now |
DISTI #
CROUZET83240224
|
TME | Microswitch SNAP ACTION, 6A/250VAC, with lever (with roller) Min Qty: 10 | 0 |
|
$80.4600 | RFQ |
Part Details for 83240224
83240224 CAD Models
83240224 Part Data Attributes:
|
83240224
Crouzet
Buy Now
|
Compare Parts:
83240224
Crouzet
|
Samacsys Manufacturer | Crouzet |