Part Details for 831810CFG0.0 by Crouzet
Overview of 831810CFG0.0 by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831810CFG0.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C5738
|
Newark | Microswitch, Pin Plunger, Spdt,6A,250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Wire Leaded, Contact Current Max:6A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Crouzet 831810CFG0.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | SLDSW 0.1A 0.5M WIRE NONE RoHS: Compliant | 0 |
|
$7.5000 / $12.0900 | Buy Now |
Part Details for 831810CFG0.0
831810CFG0.0 CAD Models
831810CFG0.0 Part Data Attributes
|
831810CFG0.0
Crouzet
Buy Now
|
Compare Parts:
831810CFG0.0
Crouzet
|
Samacsys Manufacturer | Crouzet |