There are no models available for this part yet.
Overview of 83181069 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 83181069 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AJ0790
|
Newark | Microswitch, Subminiature, V4S-8318 Series, 83181 I Fd0 170A R24 A |Crouzet 83181069 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9700 / $13.4700 | Buy Now | |
DISTI #
874-83181069
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Subminiature, V4S-8318 Series, 83181 I FD0 170A R24 A RoHS: Compliant | 0 |
|
$12.6100 | Order Now | |
DISTI #
72624455
|
RS | Microswitch, Subminiature, V4S-8318 Series, 83181 I Fd0 170A R24 A | Crouzet 83181069 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4000 / $12.6100 | Buy Now | ||
DISTI #
CROUZET83181069
|
TME | Microswitch SNAP ACTION, 6A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 360 | 0 |
|
$11.6200 | RFQ |