Part Details for 83181008 by Crouzet
Overview of 83181008 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83181008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8682
|
Newark | Microswitch, Subminiature, V4S-8318 Series, 83181 I X2S |Crouzet 83181008 Min Qty: 2208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $6.3800 | Buy Now |
DISTI #
966-83181008-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 250V Min Qty: 2208 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9700 | Buy Now |
DISTI #
874-83181008
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Subminiature, V4S-8318 Series, 83181 I X2S RoHS: Compliant | 1407 |
|
$7.1800 | Buy Now |
DISTI #
72625096
|
RS | Microswitch, Subminiature, V4S-8318 Series, 83181 I X2S | Crouzet 83181008 RoHS: Not Compliant Min Qty: 2208 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6100 / $7.1800 | Buy Now |
DISTI #
CROUZET83181008
|
TME | Microswitch SNAP ACTION, 6A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 2208 | 0 |
|
$5.3300 | RFQ |