Part Details for 83169405 by Crouzet
Overview of 83169405 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 83169405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0600
|
Newark | Microswitch, Miniature, V3S-83169 Series, 831694 I D0.5 |Crouzet 83169405 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2000 / $56.9100 | Buy Now |
DISTI #
874-83169405
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, V3S-83169 Series, 831694 I D0.5 RoHS: Compliant | 0 |
|
$43.8000 | Order Now |
DISTI #
72625049
|
RS | Microswitch, Miniature, V3S-83169 Series, 831694 I D0.5 | Crouzet 83169405 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
35 In Stock |
|
$32.2800 / $43.8000 | Buy Now |
DISTI #
CROUZET83169405
|
TME | Microswitch SNAP ACTION, 5A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 50 | 0 |
|
$48.8200 | RFQ |
|
Master Electronics | RoHS: Compliant |
35 In Stock |
|
$32.2800 / $43.8000 | Buy Now |