There are no models available for this part yet.
Overview of 83161301 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 83161301 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC5075
|
Newark | Microswitch, Miniature, V3-83161 Series, 831613 I W2 |Crouzet 83161301 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 | Buy Now | |
DISTI #
83161301-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1700 | Buy Now | |
DISTI #
874-83161301
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, V3-83161 Series, 831613 I W2 RoHS: Compliant | 605 |
|
$4.2900 | Buy Now | |
DISTI #
71087490
|
RS | Switch, Fonction I (changeover).Terminals W2. | Crouzet 83161301 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 / $4.3300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $4.2900 | Buy Now |
CAD Models for 83161301 by Crouzet
Part Data Attributes for 83161301 by Crouzet
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CROUZET LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Crouzet
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|