Part Details for 831611C3.FA by Crouzet
Overview of 831611C3.FA by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831611C3.FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
831611C3.FA-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-831611C3.FA
|
Mouser Electronics | Basic / Snap Action Switches SNSW10.1A 1 4 HI FRCE 70507528 | 0 |
|
$2.2900 / $2.9400 | Order Now |