Part Details for 83160702 by Crouzet
Overview of 83160702 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 83160702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0274
|
Newark | Microswitch, Miniature, 831607 Series, 831607 I W2 |Crouzet 83160702 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $14.8500 | Buy Now |
DISTI #
966-83160702-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 250V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9100 | Buy Now |
DISTI #
874-83160702
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, 831607 Series, 831607 I W2 RoHS: Compliant | 7 |
|
$12.2600 | Buy Now |
DISTI #
72625406
|
RS | Microswitch, Miniature, 831607 Series, 831607 I W2 | Crouzet 83160702 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2600 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Plunger Solder 6A 250VAC 250VDC 4N Screw Mount RoHS: Compliant |
25 In Stock |
|
$9.0100 / $12.2600 | Buy Now |
DISTI #
CROUZET83160702
|
TME | Microswitch SNAP ACTION, 6A/250VAC, SPDT, ON-(ON), Pos: 2, 83 160 Min Qty: 100 | 0 |
|
$12.7400 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Plunger Solder 6A 250VAC 250VDC 4N Screw Mount RoHS: Compliant |
25 In Stock |
|
$9.0100 / $12.2600 | Buy Now |