There are no models available for this part yet.
Overview of 831056247 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 831056247 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-831056247CT-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ CMOS Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7759 In Stock |
|
$1.1200 / $1.8000 | Buy Now | |
DISTI #
710-831056247
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 40.0MHz 50ppm 2.0 x 1.6mm RoHS: Compliant | 3624 |
|
$1.1200 / $1.8000 | Buy Now |
CAD Models for 831056247 by Wurth Elektronik
Part Data Attributes for 831056247 by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
2.0mm x 1.6mm x 0.7mm
|
Rise Time-Max
|
5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Alternate Parts for 831056247
This table gives cross-reference parts and alternative options found for 831056247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831056247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCE1-B3B-40M0000000 | CMOS Output Clock Oscillator, 40MHz Nom | Microchip Technology Inc | 831056247 vs VCE1-B3B-40M0000000 |
VMEM5Q-B3B40M000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | 831056247 vs VMEM5Q-B3B40M000 |
VCC1-B2D-40M0000000 | CMOS Output Clock Oscillator, 40MHz Nom | Microchip Technology Inc | 831056247 vs VCC1-B2D-40M0000000 |
VCC1-B3R-40M0000000 | VCC1-B3R-40M0000000 | Microchip Technology Inc | 831056247 vs VCC1-B3R-40M0000000 |
VCC1-B3B-38M8800000 | CMOS Output Clock Oscillator, 38.88MHz Nom | Microchip Technology Inc | 831056247 vs VCC1-B3B-38M8800000 |
KC7050A40.0000C3GE00 | CMOS Output Clock Oscillator, 40MHz Nom, | KYOCERA Corporation | 831056247 vs KC7050A40.0000C3GE00 |
ASD-40.000MHZ-L-C-S-T | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 831056247 vs ASD-40.000MHZ-L-C-S-T |
ASD-40.000MHZ-L-C-S | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 831056247 vs ASD-40.000MHZ-L-C-S |
VMP2-B3B-40M000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | 831056247 vs VMP2-B3B-40M000 |