KC7050A40.0000C3GE00
KYOCERA Corporation
Description: CMOS Output Clock Oscillator, 40MHz Nom,

Overview of KC7050A40.0000C3GE00 by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KC7050A40.0000C3GE00 by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KC7050A40.0000C3GE00 by KYOCERA Corporation

KC7050A40.0000C3GE00
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
8 ns
Supply Voltage-Max
3.46 V
Supply Voltage-Min
3.14 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. KC7050A40.0000C3GE00
    KYOCERA Corporation
    CMOS Output Clock Oscillator, 40MHz Nom,
    VS

Alternate Parts for KC7050A40.0000C3GE00

This table gives cross-reference parts and alternative options found for KC7050A40.0000C3GE00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC7050A40.0000C3GE00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VCE1-B3B-40M0000000 CMOS Output Clock Oscillator, 40MHz Nom Microchip Technology Inc KC7050A40.0000C3GE00 vs VCE1-B3B-40M0000000
VMEM5Q-B3B40M000 CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN Vectron International KC7050A40.0000C3GE00 vs VMEM5Q-B3B40M000
VCC1-B2D-40M0000000 CMOS Output Clock Oscillator, 40MHz Nom Microchip Technology Inc KC7050A40.0000C3GE00 vs VCC1-B2D-40M0000000
VCC1-B3R-40M0000000 VCC1-B3R-40M0000000 Microchip Technology Inc KC7050A40.0000C3GE00 vs VCC1-B3R-40M0000000
VCC1-B3B-38M8800000 CMOS Output Clock Oscillator, 38.88MHz Nom Microchip Technology Inc KC7050A40.0000C3GE00 vs VCC1-B3B-38M8800000
ASD-40.000MHZ-L-C-S-T CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation KC7050A40.0000C3GE00 vs ASD-40.000MHZ-L-C-S-T
ASD-40.000MHZ-L-C-S CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation KC7050A40.0000C3GE00 vs ASD-40.000MHZ-L-C-S
VMP2-B3B-40M000 CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN Vectron International KC7050A40.0000C3GE00 vs VMP2-B3B-40M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KC7050A40.0000C3GE00 by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KC7050A40.0000C3GE00 by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of KC7050A40.0000C3GE00 would you like to use for your alert(s)?
  • Please alert me when KC7050A40.0000C3GE00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KC7050A40.0000C3GE00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KC7050A40.0000C3GE00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KC7050A40.0000C3GE00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KC7050A40.0000C3GE00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KC7050A40.0000C3GE00 by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: