Part Details for 831-83-026-10-273101 by PRECI-DIP SSA
Overview of 831-83-026-10-273101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831-83-026-10-273101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
831-83-026-10-273101-ND
|
DigiKey | CONN SOCKET 26POS 0.079 GOLD PCB Min Qty: 170 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8591 | Buy Now |
DISTI #
3937-831-83-026-10-273101-ND
|
DigiKey | CONN SOCKET 26POS 0.079 GOLD PCB Min Qty: 170 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
437-8318302610273101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.5200 / $6.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $4.6300 | Buy Now |
Part Details for 831-83-026-10-273101
831-83-026-10-273101 CAD Models
831-83-026-10-273101 Part Data Attributes
|
831-83-026-10-273101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
831-83-026-10-273101
PRECI-DIP SSA
Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.11 inch | |
Body Length | 2.047 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 831-83-026-10-273101
This table gives cross-reference parts and alternative options found for 831-83-026-10-273101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831-83-026-10-273101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSB072B2D2B1B | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | 831-83-026-10-273101 vs WSB072B2D2B1B |
50476-0261N-001 | Board Connector, 26 Contact(s), 1 Row(s), Female, 0.024 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 831-83-026-10-273101 vs 50476-0261N-001 |
851-87-026-10-001101 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 831-83-026-10-273101 vs 851-87-026-10-001101 |
50476-0261N-002 | Board Connector, 26 Contact(s), 1 Row(s), Female, 0.024 inch Pitch, IDC Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 831-83-026-10-273101 vs 50476-0261N-002 |
AFCA-SL-26-TN | Board Connector, 26 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug | Central Components Manufacturing | 831-83-026-10-273101 vs AFCA-SL-26-TN |
IL-402-26S-S1L-SA-E1000 | Board Connector, 26 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Plug | Japan Aviation Electronics Industry Limited | 831-83-026-10-273101 vs IL-402-26S-S1L-SA-E1000 |
AFCA-SL-26-SG | Board Connector, 26 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug | Central Components Manufacturing | 831-83-026-10-273101 vs AFCA-SL-26-SG |
WSB072B1D2B1B | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | 831-83-026-10-273101 vs WSB072B1D2B1B |
801-87-026-10-143101 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 831-83-026-10-273101 vs 801-87-026-10-143101 |