Part Details for 50476-0261N-001 by Aces Electronics Co Ltd
Overview of 50476-0261N-001 by Aces Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145226-0261N13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Through Hole, 288 Position, 0.85mm (0.033in) Pitch. |
Part Details for 50476-0261N-001
50476-0261N-001 CAD Models
50476-0261N-001 Part Data Attributes
|
50476-0261N-001
Aces Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
50476-0261N-001
Aces Electronics Co Ltd
Board Connector, 26 Contact(s), 1 Row(s), Female, 0.024 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACES ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.062 inch | |
Body Depth | 0.089 inch | |
Body Length | 0.638 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
Wire Size-Max | 34 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 50476-0261N-001
This table gives cross-reference parts and alternative options found for 50476-0261N-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50476-0261N-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
851-87-026-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 50476-0261N-001 vs 851-87-026-10-001101 |
WSB072B2D2B1B | Win Win Precision Industrial Co Ltd | Check for Price | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | 50476-0261N-001 vs WSB072B2D2B1B |
50476-0261N-002 | Aces Electronics Co Ltd | Check for Price | Board Connector, 26 Contact(s), 1 Row(s), Female, 0.024 inch Pitch, IDC Terminal, Locking, Natural Insulator, Plug | 50476-0261N-001 vs 50476-0261N-002 |
BHRE26HTSMT.477HT | Adam Technologies Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | 50476-0261N-001 vs BHRE26HTSMT.477HT |
AFCA-SL-26-TN | Central Components Manufacturing | Check for Price | Board Connector, 26 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug | 50476-0261N-001 vs AFCA-SL-26-TN |
AFCA-SL-26-SG | Central Components Manufacturing | Check for Price | Board Connector, 26 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug | 50476-0261N-001 vs AFCA-SL-26-SG |
831-87-026-10-273101 | PRECI-DIP SSA | Check for Price | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | 50476-0261N-001 vs 831-87-026-10-273101 |
801-83-026-10-143101 | PRECI-DIP SSA | Check for Price | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 50476-0261N-001 vs 801-83-026-10-143101 |
WSB072B1D2B1B | Win Win Precision Industrial Co Ltd | Check for Price | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | 50476-0261N-001 vs WSB072B1D2B1B |
801-87-026-10-143101 | PRECI-DIP SSA | Check for Price | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 50476-0261N-001 vs 801-87-026-10-143101 |