8302401EA
Description: Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-16

Overview of 8302401EA by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 8302401EA by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8302401EA by Agilent Technologies Inc

8302401EA
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
HERMETIC SEALED, CERAMIC, DIP-16
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Additional Feature
HIGH RELIABILITY
Configuration
COMPLEX
Current Transfer Ratio-Min
200%
Data Rate-Nom
0.1 MBps
Forward Current-Max
0.01 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
1500 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
4
Number of Functions
4
On-State Current-Max
0.04 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
Response Time-Max
0.00006 s
Supply Voltage-Min
2 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Want to compare parts?
  1. 8302401EA
    Agilent Technologies Inc
    Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-16
    VS

Alternate Parts for 8302401EA

This table gives cross-reference parts and alternative options found for 8302401EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8302401EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6N140A#200 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 8302401EA vs 6N140A#200
8302401EA Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 Broadcom Limited 8302401EA vs 8302401EA
6N140A 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 8302401EA vs 6N140A
6N140A Logic IC Output Optocoupler, 4-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 Isocom LTD 8302401EA vs 6N140A
6N140A/883B Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 8302401EA vs 6N140A/883B
6N140A#200 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 Broadcom Limited 8302401EA vs 6N140A#200
6N140A#200 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 8302401EA vs 6N140A#200
8302401EX Logic IC Output Optocoupler, 4-Element Micropac Industries Inc 8302401EA vs 8302401EX
6N140A/883B Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 Broadcom Limited 8302401EA vs 6N140A/883B
8302401EC 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 8302401EA vs 8302401EC
Part Number Description Manufacturer Compare
6N140A/883B#200 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 8302401EA vs 6N140A/883B#200
6N140A#100 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 8302401EA vs 6N140A#100
6N140A/883B Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 8302401EA vs 6N140A/883B
8302401YC Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 8302401EA vs 8302401YC
6N140A/883B-200 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-16 Hewlett Packard Co 8302401EA vs 6N140A/883B-200
8302401ZA Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 8302401EA vs 8302401ZA
6N140TXVB Logic IC Output Optocoupler, 4-Element, 1500V Isolation Hewlett Packard Co 8302401EA vs 6N140TXVB
66170-002 Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED PACKAGE-10 Micropac Industries Inc 8302401EA vs 66170-002
6N140A Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 8302401EA vs 6N140A
6N140A#200 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 8302401EA vs 6N140A#200

Related Parts for 8302401EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8302401EA by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8302401EA by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of 8302401EA would you like to use for your alert(s)?
  • Please alert me when 8302401EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8302401EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8302401EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8302401EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8302401EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8302401EA by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: