Part Details for 8302202EA by Texas Instruments
Overview of 8302202EA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8302202EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-8302202EA-ND
|
DigiKey | SN54ALS163B SYNCHRONOUS 4-BIT BI Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$15.2300 | Buy Now |
DISTI #
296-8302202EA-ND
|
DigiKey | SYNCHRONOUS 4-BIT BINARY COUNTER Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 60 |
|
$17.7616 / $20.8960 | Buy Now | |
|
Quest Components | 19 |
|
$19.8512 / $20.8960 | Buy Now | |
|
Rochester Electronics | SN54ALS163B Synchronous 4-Bit Binary Counters RoHS: Not Compliant Status: Active Min Qty: 1 | 62 |
|
$13.0700 / $15.3700 | Buy Now |
Part Details for 8302202EA
8302202EA CAD Models
8302202EA Part Data Attributes:
|
8302202EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8302202EA
Texas Instruments
Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | ALS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 22 MHz |
Alternate Parts for 8302202EA
This table gives cross-reference parts and alternative options found for 8302202EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8302202EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS163AJ-00 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 8302202EA vs SNJ54ALS163AJ-00 |
DV74ALS163BN | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | 8302202EA vs DV74ALS163BN |
M38510/38002BEX | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 8302202EA vs M38510/38002BEX |
SN74ALS163BN | Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 | Texas Instruments | 8302202EA vs SN74ALS163BN |
DM54ALS163BJ | IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | 8302202EA vs DM54ALS163BJ |
DM54ALS163BJ | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 8302202EA vs DM54ALS163BJ |
JM38510/38002BEA | Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | 8302202EA vs JM38510/38002BEA |
SN74ALS163AN-10 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | Texas Instruments | 8302202EA vs SN74ALS163AN-10 |
M38510/38002BEA | Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | 8302202EA vs M38510/38002BEA |
54ALS163/BEAJC | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 | Motorola Mobility LLC | 8302202EA vs 54ALS163/BEAJC |