Part Details for DM54ALS163BJ by National Semiconductor Corporation
Overview of DM54ALS163BJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54ALS163BJ
DM54ALS163BJ CAD Models
DM54ALS163BJ Part Data Attributes:
|
DM54ALS163BJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54ALS163BJ
National Semiconductor Corporation
IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | ALS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
Alternate Parts for DM54ALS163BJ
This table gives cross-reference parts and alternative options found for DM54ALS163BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54ALS163BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS163AJ-00 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54ALS163BJ vs SNJ54ALS163AJ-00 |
DV74ALS163BN | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | DM54ALS163BJ vs DV74ALS163BN |
M38510/38002BEX | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54ALS163BJ vs M38510/38002BEX |
SN74ALS163BN | Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 | Texas Instruments | DM54ALS163BJ vs SN74ALS163BN |
DM54ALS163BJ | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54ALS163BJ vs DM54ALS163BJ |
JM38510/38002BEA | Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | DM54ALS163BJ vs JM38510/38002BEA |
SN74ALS163AN-10 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | Texas Instruments | DM54ALS163BJ vs SN74ALS163AN-10 |
M38510/38002BEA | Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | DM54ALS163BJ vs M38510/38002BEA |
54ALS163/BEAJC | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 | Motorola Mobility LLC | DM54ALS163BJ vs 54ALS163/BEAJC |
SNJ54ALS163BJ | Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | DM54ALS163BJ vs SNJ54ALS163BJ |