Part Details for 8301902FA by Texas Instruments
Overview of 8301902FA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8301902FA
8301902FA CAD Models
8301902FA Part Data Attributes
|
8301902FA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8301902FA
Texas Instruments
Quadruple D-type Flip-Flops With Clear 16-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDFP-F16 | |
Length | 10.16 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 14 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.73 mm | |
fmax-Min | 40 MHz |
Alternate Parts for 8301902FA
This table gives cross-reference parts and alternative options found for 8301902FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8301902FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS175FN-00 | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20 | Texas Instruments | 8301902FA vs SN74ALS175FN-00 |
SNJ54ALS175FH-00 | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 | Texas Instruments | 8301902FA vs SNJ54ALS175FH-00 |
N74ALS175D-T | IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT109-1, SO-16, FF/Latch | NXP Semiconductors | 8301902FA vs N74ALS175D-T |
SN54ALS175FKR | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 8301902FA vs SN54ALS175FKR |
SN74ALS175N3 | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16 | Texas Instruments | 8301902FA vs SN74ALS175N3 |
83019022A | Quadruple D-type Flip-Flops With Clear 20-LCCC -55 to 125 | Texas Instruments | 8301902FA vs 83019022A |
DM74ALS175N | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 8301902FA vs DM74ALS175N |
SN54ALS175AFK | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | 8301902FA vs SN54ALS175AFK |
SN54ALS175J-00 | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | 8301902FA vs SN54ALS175J-00 |
SN74ALS175NSRE4 | Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SO 0 to 70 | Texas Instruments | 8301902FA vs SN74ALS175NSRE4 |